text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-08PB-P021

DEUTSCH 8 Pos. Housings Receptacle Black 0.359" (9.12mm) Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity DT04-08PB-P021 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 8
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,718.00
USD
Quantity
Unit Price
50
$9.22
100
$9.17
150
$9.15
200
$9.12
250+
$9.06
Product Variant Information section