text.skipToContent text.skipToNavigation

Manufacturer Part #

DT16-18SB-K004

DEUTSCH DT Series 18 Position 3 Row Black Rectangular Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TE Connectivity DT16-18SB-K004 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 3
No of Positions: 18
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.22
USD
Quantity
Unit Price
2
$12.61
5
$12.51
20
$12.36
50
$12.26
125+
$12.08
Product Variant Information section