text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-18-14PE

DEUTSCH HDP20 Series 14 Position Black Circular Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity HDP24-18-14PE - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 18-14
Color: Black
No of Positions: 14
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
804
USA:
804
On Order:
0
Factory Stock:Factory Stock:
53,168
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
4
$6.65
15
$6.58
30
$6.54
100
$6.48
200+
$6.41
Product Variant Information section