text.skipToContent text.skipToNavigation

Manufacturer Part #

10-6810-90C

800 Series 10 Pin 15.24 mm Pitch Vertical Mount Collet Contact Vertisocket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 10-6810-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 10
Terminal Pitch: 15.24mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
42
Multiple Of:
1
Total
$413.28
USD
Quantity
Unit Price
3
$10.02
10
$9.92
25
$9.84
75
$9.75
150+
$9.64
Product Variant Information section