text.skipToContent text.skipToNavigation

Manufacturer Part #

12-6810-90TWR

12 (2 x 6) 2.54 m Through Hole, Right Angle Vertical DIP Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 12-6810-90TWR - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 12
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
38
Multiple Of:
20
Total
$403.94
USD
Quantity
Unit Price
3
$10.83
10
$10.71
25
$10.63
50
$10.56
125+
$10.41
Product Variant Information section