text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6511-11

28 Position Standard DIP Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-6511-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
30
Multiple Of:
15
Total
$445.80
USD
Quantity
Unit Price
15
$14.96
30
$14.86
45
$14.80
60
$14.76
75+
$14.63
Product Variant Information section