text.skipToContent text.skipToNavigation

Manufacturer Part #

310-93-132-41-001000

32 Position 2.54 mm Pitch Through Hole Sip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 310-93-132-41-001000 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 310-93-132-41-001000 is a part of 310 series 32 Position 2.54 mm Pitch single row Through Hole Sip Interconnect Socket.

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
6
Total
$482.40
USD
Quantity
Unit Price
6
$8.15
18
$8.07
30
$8.04
120
$7.94
180+
$7.88
Product Variant Information section