text.skipToContent text.skipToNavigation

Manufacturer Part #

5050871-1

1.07 - 1.24 mm Socket Length 7.32 mm Open Bottom Tin Sleeve Plated Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5050871-1 is Series of Miniature Spring Socket System utilizing a permanently secured helical spring design to accept round, square or rectangular leads interchangeably in a diameter range of .012 to .065 [0.30 to 1.65].

Helical spring for multiple points of contact and a crimped spring and eyelet provides low Contact Resistance

Product Feature:

  • Mating Pin Dia. Range = 1.07 - 1.24 mm
  • Socket Length = 7.32 mm
  • Sleeve Style = Open Bottom
  • Tin Sleeve Material Plating
  • Gold (30) Contact Spring Plating
  • Socket Length (mm [in]) = 7.32 [0.288]
  • Sleeve Material = Copper
  • Mating Pin Dia. Range (mm [in]) = 1.07 – 1.24 [0.042 – 0.049]
  • Sleeve Material Plating = Tin
  • Spring Material = Beryllium Copper
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C, Reflow solder capable to 245°C, Reflow solder capable to 260°C, Pin-in-Paste capable to 245°C, Pin-in-Paste capable to 260°C

View the Complete Series of Open Bottom Socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.665
Product Variant Information section