text.skipToContent text.skipToNavigation

Manufacturer Part #

714-43-103-41-001000

Plastic Carrier with Low Profile Receptacles Double Row .100" (2,540mm) Pitch

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 714-43-103-41-001000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 3
Termination Style/Mounting: Solder
Terminal Pitch: 2540mm
Contact Material: Berylium Copper
Contact Plating: Gold
Rated Current: 3A
Rated Voltage: 150V
Material: Thermoplastic
Insulation Resistance: 10000MΩ
Operating Temp Range: -55°C to +125°C
No of Rows: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
68
Multiple Of:
68
Total
$590.92
USD
Quantity
Unit Price
68
$8.69
136
$8.64
204+
$8.59
Product Variant Information section