text.skipToContent text.skipToNavigation

Manufacturer Part #

801-43-036-10-013000

36 Position Receptacle Connector 2.54 mm Solder Through Hole Gold

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 801-43-036-10-013000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 36
Termination Style/Mounting: Solder
Terminal Pitch: 2540mm
Contact Material: Berylium Copper
Contact Plating: Gold
Rated Voltage: 150V
Material: Thermoplastic
Insulation Resistance: 10000MΩ
Operating Temp Range: -55°C to +125°C
No of Rows: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$814.50
USD
Quantity
Unit Price
2
$16.75
5
$16.61
20
$16.40
40
$16.29
100+
$16.05
Product Variant Information section