text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-6DS-2DSA(05)

6 Position 2 mm Pitch Through Hole Receptacle Connector Tin

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Hirose Electric DF11-6DS-2DSA(05) - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-6DS-2DSA(05) is a board mounting, six (6) position, straight, double row socket.  There is a 2mm contact pitch and through-hole contact style.  The socket is Tin plated and rated for 2 amps.

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
100
$0.57
300
$0.555
500
$0.55
1,500
$0.54
2,500+
$0.525
Product Variant Information section