text.skipToContent text.skipToNavigation

Manufacturer Part #

006200505130000+

5 Position 1 mm Pitch FFC/FPC Connector ZIF Right Angle SMT (Bottom Contact Type)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 006200505130000+ - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
2,000+
$0.57
Product Variant Information section