text.skipToContent text.skipToNavigation

Manufacturer Part #

046232103102800+

FPC 3 Position 1.00 mm Bottom SMT Flexible Printed Circuit

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 046232103102800+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 3
Pitch: 1 mm
Height - Max: 3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Material: Resin
Insulation Resistance: 1GΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
1,000
$0.16
2,000
$0.158
3,000
$0.156
5,000
$0.155
10,000+
$0.152