text.skipToContent text.skipToNavigation

Manufacturer Part #

62684-402100ALF

Top 40 Position 0.5 mm SMT Right Angle Slide Lock FPC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Amphenol Communications Solutions 62684-402100ALF - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide / Nylon
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section