text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834237-1

3 Position Receptacle Male Pins Board to Cable/Wire 2.50mm Solder SSL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-2834237-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical
No of Positions: 3
Pitch: 2.5 mm
Mating Type: Latch Holder
Termination: Solder
Material: LCP
Color: Natural
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7700
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,156.00
USD
Quantity
Unit Price
70
$0.305
210
$0.295
1,400
$0.285
2,100+
$0.28