text.skipToContent text.skipToNavigation

Manufacturer Part #

2058703-2

4 Position 4 mm Surface Mount Right Angle Hermaphroditic Blade/Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2058703-2 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 4
Pitch: 4
Mating Type: Locking Ramp
Termination: Solder
Material: LCP
Color: Natural
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications

The 2058703-2 is a Series of Hermaphroditic Blade and Receptacle board to board connectors  provides power to the first LED printed circuit board in a string of rigid printed circuit board light strips. Temprature ranges form -40° to  +105° C

Product Features:

  • Board-to-Board
  • Contact Current Rating, Max = 5 A
  • SMT Compatible = Yes
  • Mating Retention Type = Latching
  • Operating Voltage (VAC) = 90
  • Number of Rows = 1
  • Header Mating Direction = Horizontal
  • PCB Mount Retention Type = Solder Pads
  • Tail Plating Material = Matte Tin-Lead over Nickel
  • Housing Material = Liquid Crystal Polymer (LCP)
  • UL Flammability Rating = UL 94V-0

View the Complete Series of Hermaphroditic Blade and Receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,640.00
USD
Quantity
Unit Price
1,000+
$0.955