text.skipToContent text.skipToNavigation

Manufacturer Part #

2834010-3

Buchanan WireMate Series 20-24 AWG Poke-In Surface Mount Wire to Board Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2422
Product Specification Section
TE Connectivity 2834010-3 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Board to Cable/Wire
No of Positions: 1
Termination: Solder
Wire Gauge: AWG 20-24
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.90
USD
Quantity
Unit Price
3,000
$0.0763
6,000
$0.0749
9,000+
$0.0734