text.skipToContent text.skipToNavigation

Manufacturer Part #

2834334-3

4.0 MM INVERTED THROUGH BOARD ITB CONNECTOR 3 POS MODULAR WITH CAP ALL WHITE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
TE Connectivity 2834334-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 4 mm
Termination: Solder
Material: Thermoplastic
Color: Natural
Wire Gauge: AWG 18-22
Operating Temp Range: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$278.00
USD
Quantity
Web Price
400
$0.695
800
$0.675
1,200
$0.665
1,600
$0.66
2,000+
$0.64
Product Variant Information section