text.skipToContent text.skipToNavigation

Manufacturer Part #

8-2834334-2

4.0 MM INVERTED THROUGH BOARD ITB CONNECTOR 2POS MODULAR WITH CAP WHITE/BLACK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-2834334-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Horizontal
No of Positions: 2
Pitch: 4 mm
Termination: Solder
Material: Thermoplastic
Color: White
Wire Gauge: AWG 18-24
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,025.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.41
1,500+
$0.405
Product Variant Information section