
Manufacturer Part #
345-072-540-208
72 Position Dual Row 2.54 mm Wire Wrap Edge Connector
Product Specification Section
EDAC 345-072-540-208 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 345-072-540-208 - Technical Attributes
Attributes Table
Style/Orientation: | Receptacle |
No of Positions: | 72 |
Pitch: | 0.1 in |
Termination: | Wire Wrap |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$10.04
50
$9.98
75
$9.94
100
$9.92
125+
$9.84
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole