text.skipToContent text.skipToNavigation

Manufacturer Part #

CCM03-3013LFTR102

6 Position 29.65 x 17.2 x 2.55mm SMT (SIM/SAM) Hinged Cover Smart Card Connector

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K CCM03-3013LFTR102 - Technical Attributes
Attributes Table
Type: SIM
Connector Type: Connector and Ejector
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 2.54 mm
Termination: Solder
Rated Current: 1A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,940.00
USD
Quantity
Unit Price
1,000+
$2.98