text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8055-6-1-14-01-A

7 (6 +1) Position Push In, Pull Out Right Angle SMT Gold NANO SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2539
Product Specification Section
GCT SIM8055-6-1-14-01-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 6
Pitch: 5.08 mm
Termination: Solder
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
1,500+
$0.73