text.skipToContent text.skipToNavigation

Manufacturer Part #

DN-93501-U/WH

CAT5E White 90° Tool Free Type Keystone Jack

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components DN-93501-U/WH - Technical Attributes
Attributes Table
Style: Shielded Jack
Features & Applications

The  DN-93501-U/WH is a White color Gold plated over Nickel 90°Cat5e Tool Free Unshielded Keystone Jack

Features:

  • RJ45 Jack Housing: ABS, UL94V-0
  • Jack Bracket Set: PBT, UL94V-0
  • RJ45 Jack Contact Material & Finished
    • Phosphor Bronze
    • Contact area: Min. 3MM 50 Micro-inch Gold plated over Nickel plated
  • IDC Housing: PC, 94V-2
  • IDC Terminal Mateiral & Finished:
    • Phosphor Bronze w/Min. 50 Micro-inch Tin plated
    • Suitable for 23-24AWG stranded & solid wire
  • IDC CAP:PC, UL94V-2
  • Wiring: T568A & T568B
  • Insertion Force: 900 GM for 8 contacts
  • Retention Strength: 7.7Kg between Jack & Plug
  • Operating Temperature: -10°C ~ +60°C
  • Durability: Jack: 750 cycles Plug-Jack mating and unmating test, Insertion cycles at 20 cycles/minute max. Contact Resistance test per 100 cycles.
  • The Cat.5e transmission performance is in compliance with the ANSI/TIA/EIA 568 B.2 Standard
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
10
$1.76
30
$1.74
100
$1.71
200
$1.69
500+
$1.65
Product Variant Information section