text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-2450E-LS12RL

FastJack 1x1 RJ45 Right Angle LED Green/Yellow Magnetic Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
HALO Electronics HFJ11-2450E-LS12RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 12
No of Rows: 1
Shielding: Yes
Color: Green / Green
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
532
USA:
532
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.50
USD
Quantity
Unit Price
26
$4.75
78
$4.68
104
$4.66
260
$4.59
390+
$4.53
Product Variant Information section