text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88DX1-LG

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Adam Tech MTJ-88DX1-LG - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Yellow / Green
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.40
USD
Quantity
Unit Price
70
$0.88
210
$0.86
350
$0.85
1,050
$0.825
1,750+
$0.81
Product Variant Information section