text.skipToContent text.skipToNavigation

Manufacturer Part #

RJE0166001

6 Position 1 Port Unshielded Right Angle Panel Mount Modular Jack

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Amphenol Communications Solutions RJE0166001 - Technical Attributes
Attributes Table
Type: MONO Jack
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.87
USD
Quantity
Unit Price
2,400+
$0.41
Product Variant Information section