text.skipToContent text.skipToNavigation

Manufacturer Part #

1544333-1

0.315" (8 mm) Quick Connect Male 7-9 AWG Crimp Connector Non-Insulated

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity 1544333-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Mounting Method: Wire Mount
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.75
USD
Quantity
Unit Price
850
$0.335
1,700
$0.33
3,400
$0.325
4,250+
$0.32
Product Variant Information section