text.skipToContent text.skipToNavigation

Manufacturer Part #

2-36154-2

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
TE Connectivity 2-36154-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

Pre-insulated terminal designed for complete and uniform reliability in the most difficult circuit environments. PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel. Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
 
Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
40,000
USA:
40,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$965.00
USD
Quantity
Unit Price
5,000+
$0.193
Product Variant Information section