text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520979-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-520979-2 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$2,076.00
USD
Quantity
Unit Price
12,000+
$0.173
Product Variant Information section