text.skipToContent text.skipToNavigation

Manufacturer Part #

31425

"TERMINAL,BUDG R 26-22 2"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 31425 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 26-22
Contact Material: Copper
Contact Plating: Tin
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$520.00
USD
Quantity
Unit Price
5,000
$0.104
10,000
$0.102
15,000+
$0.101
Product Variant Information section