text.skipToContent text.skipToNavigation

Manufacturer Part #

323994

PIDG 26-24 AWG Yellow Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323994 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Butt Splice
Wire Gauge: AWG 26-22
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Features & Applications

The PIDG Series is a 26-24 AWG Yellow Copper Unsealed Closed Barrel Butt Splice

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.08 [.082] Max.
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,400
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,750.00
USD
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.00
1,000+
$0.95
Product Variant Information section