text.skipToContent text.skipToNavigation

Manufacturer Part #

33459

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
TE Connectivity 33459 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 33459 is a Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • RAILWAYPRODS, RWTERMSPLICES Industry Application

 

 
Pricing Section
Global Stock:
3
USA:
3
3
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$0.60
USD
Quantity
Unit Price
125
$0.199
300
$0.196
1,000
$0.191
2,000
$0.189
5,000+
$0.182
Product Variant Information section