text.skipToContent text.skipToNavigation

Manufacturer Part #

36917

Solistrand 1/0 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TE Connectivity 36917 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 1/0
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications
 
The 36917 is a Solistrand Straight Regular Wire Closed Barrel Ring Tongue Terminal in a single  Package.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range (mm [AWG]) = 41.00-60.00; [1/0]
  • Packaging Method = Loose Piece
  • Stud Size = 3/8 [9.53]

 

Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$23.90
USD
Quantity
Unit Price
10
$2.39
30
$2.36
75
$2.33
200
$2.30
400+
$2.24
Product Variant Information section