text.skipToContent text.skipToNavigation

Manufacturer Part #

52263-1

Plasti-Grip 8 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
TE Connectivity 52263-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 8
Features & Applications

The 52263-1 is a part of 52263 series of 600 VAC Plasti-Grip 8 AWG Straight Closed Barrel Ring Tongue Terminal with Insulation Support..

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation Diameter (mm [in]) = 8.38 [.330] Max.
  • Wire Range (mm [AWG]) = 8.00² [8] 
  • Voltage (VAC) = 600
  • Stud Size is 10

 

 

Pricing Section
Global Stock:
3,792
USA:
3,792
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
125
$0.535
300
$0.525
750
$0.515
2,000+
$0.495
Product Variant Information section