text.skipToContent text.skipToNavigation

Manufacturer Part #

53245-2

Blue 10 Stud Crimp 14-16 AWG Spade Terminal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 53245-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulated
Type: Spade
Wire Gauge: AWG 16
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: 105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000+
$0.28
Product Variant Information section