text.skipToContent text.skipToNavigation

Manufacturer Part #

60789-1

Straight 24-20 AWG Insulation Support Open Barrel PBC Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60789-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Gender: Female
Mounting Method: Through Hole
Features & Applications

The AMP Series is a 24-20 AWG printed circuit disconnect embodies the dual features of automation and the ability to make quick wiring changes.

The special formed pins, available in .058 [1.47] and .093 [2.36] diameters, can be inserted in a printed circuit board quickly and reliably by fully automatic or semi-automatic machinery. The solid pin family, in .058 [1.47] diameter, is attached manually its knurled edge retains it mechanically in the board until soldering is complete.

All pins must be soldered to insure mechanical and electrical reliability. Pins may be used for either single or double-sided pc boards. The receptacles are applied quickly and efficiently to wire using semi-automatic AMP-O-LECTRIC or fully automatic AMPOMATOR machines.

Features:

  • Body Shape = A
  • Insulation Support = Yes
  • Material = Phosphor Bronze
  • Insulation Diameter (mm [in]) = 1.14-1.78 [.045-.070]
  • Disconnect Diameter (mm [in]) = 1.47 [0.058]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Stock Thickness (mm [in]) = 0.25 [0.010]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,668.00
USD
Quantity
Unit Price
12,000+
$0.139
Product Variant Information section