text.skipToContent text.skipToNavigation

Manufacturer Part #

964261-2

Socket Contact Tin 20-24 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 964261-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-24
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +125°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
21000
Multiple Of:
21000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,814.40
USD
Quantity
Unit Price
21,000+
$0.0864
Product Variant Information section