text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DM537457

D-SUB PIN 14-12AWG SLDR CUP

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Amphenol Communications Solutions L17DM537457 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Contact Material: Brass
Contact Plating: Gold
Current Rating: 30A
Gender: Male
Operating Temp Range: -55°C to +155°C
Voltage Rating: 500V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.01
USD
Quantity
Unit Price
1
$2.01
25
$1.97
75
$1.94
200
$1.91
500+
$1.86
Product Variant Information section