text.skipToContent text.skipToNavigation

Manufacturer Part #

SZPD-002T-P0.3

Connector Receptacle ConnectorTACT CRIMP 24-28 AWG

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SZPD-002T-P0.3 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 28-24
Contact Plating: Tin
Current Rating: 2A
Gender: Female
Insulation Resistance: 5000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$305.60
USD
Quantity
Unit Price
16,000
$0.0191
32,000
$0.0188
48,000
$0.0187
64,000
$0.0185
80,000+
$0.0182
Product Variant Information section