text.skipToContent text.skipToNavigation

Manufacturer Part #

009296006553906

9296 Series 6 Position Vertical Top Mount SMT Poke Home Connector (Lighting)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009296006553906 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4 mm
Style/Orientation: Vertical Socket
Termination: Poke-in
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,456.00
USD
Quantity
Unit Price
400
$0.94
800
$0.925
1,200
$0.915
1,600
$0.91
2,000+
$0.89