text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123723-2

Economy Power 2 Position 0.156 inch Straight Wire to Board Connector

Product Specification Section
TE Connectivity 1-1123723-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Features & Applications

The 1-1123723-2 is a Economy Power 2 Position 0.156 inch Straight Wire to Board Connector 

Product Features:

  • Product Line = Economy Power
  • Product Type = Connector
  • Connector Type = Header
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • PCB Mount Alignment = Without
  • Termination Method to PC Board = Through Hole - Solder
  • Sealed = No
  • Mating Retention Type = Latching
  • Contact - Rated Current (A) = 7.5
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Tail Orientation = In-line
  • Tail Length (mm [in]) = 3.7 [0.146]
  • Profile Height (Y-Axis) (mm [in]) = 8.50 [0.3346]
  • Centerline (mm [in]) = 3.96 [0.156]
  • Header Type = Unshrouded
  • Number of Positions = 2
  • Selectively Loaded = No
  • Mating Retention = With
  • Number of Rows = 1
  • Length (X-Axis) (mm [in]) = 7.86 [0.3094]
  • Width (Z-Axis) (mm [in]) = 10.70 [0.421]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 0.8 [31.5]
  • Contact Design = Square Post
  • Tail Plating Material = Tin
  • Tail Plating, Thickness (µm [µin]) = 0.8 [31.46]
  • Connector Style = Plug
  • Housing Material = PBT
  • Housing Color = Natural
  • Mating Alignment = With
  • UL Flammability Rating = UL 94V-0

Mating Product:

  • 1-1123722-2
  • 1123721-1
  • 1123721-2

View the Complete Economy Power Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
24000
Multiple Of:
24000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,296.80
USD
Quantity
Unit Price
24,000+
$0.0957