text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1376384-5

5mm B-T-W Conn. 4P HDR ASSEMBLY (GWT)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1376384-5 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: 30°C to 105°C
Current Rating: 10A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Red
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
4,000+
$0.50
Product Variant Information section