text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586037-0

VAL-U-LOK 10 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2312
Product Specification Section
TE Connectivity 1-1586037-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 4.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Features & Applications

TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.

APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems

FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified

Pricing Section
Global Stock:
2,295
USA:
2,295
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
255
Multiple Of:
255
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.83
USD
Quantity
Unit Price
255
$0.415
765
$0.405
1,020
$0.40
2,550
$0.395
3,825+
$0.385