text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178136-2

Dynamic Series 3 Position Single Row 0.2 inch Through-Hole Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-178136-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2200
Multiple Of:
2200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,124.00
USD
Quantity
Unit Price
2,200+
$1.42
Product Variant Information section