text.skipToContent text.skipToNavigation

Manufacturer Part #

1-440053-2

Universal MATE-N-LOK 12 Position Through-Hole Single Row Right Angle Post Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-440053-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Press-fit
Type: Post
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
11520
Multiple Of:
11520
Total
$9,964.80
USD
Quantity
Unit Price
11,520+
$0.865
Product Variant Information section