text.skipToContent text.skipToNavigation

Manufacturer Part #

160-10-308-00-001000

8 Position Through Hole DIP Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 160-10-308-00-001000 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$595.00
USD
Quantity
Unit Price
50
$11.90
100
$11.82
150+
$11.74
Product Variant Information section