text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-113R001

172 Series 9 Position Dual Row Vertical Mount Male Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E09-113R001 - Technical Attributes
Attributes Table
No of Positions: 9
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -50°C to +100°C
Voltage Rating: 500V
Current Rating: 5A
Contact Plating: Nickel
Gender: Male
Type: Pin Headers
Color: White
Insulation Resistance: 1000MΩ
Features & Applications

The 172-E09-113R001 is the 9 Position Vertical Mount Male D-Sub .

Product Features:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Nickel shells available only
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability
  • Optional mounting hardware available

View the 172-E09 series of D-Subs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$615.00
USD
Quantity
Unit Price
100
$2.08
200
$2.06
300
$2.05
400
$2.04
500+
$2.01
Product Variant Information section