text.skipToContent text.skipToNavigation

Manufacturer Part #

178328-2

20 Position Dual Row 5.08 Pitch Through Hole Male Pin Shrouded Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 178328-2 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 3.81 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,377.00
USD
Quantity
Unit Price
700+
$9.11
Product Variant Information section