text.skipToContent text.skipToNavigation

Manufacturer Part #

1892711-1

6 Position 2 Row Male Blade Plug Backplane Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1892711-1 - Technical Attributes
Attributes Table
No of Positions: 6
Termination: Press-fit
Contact Plating: Gold
No of Rows: 2
Gender: Male
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
246
Multiple Of:
246
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,849.92
USD
Quantity
Unit Price
246+
$7.52
Product Variant Information section