text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445050-2

MICRO MNL HDR ASSY S/ROW LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1445050-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4032
Multiple Of:
504
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,096.64
USD
Quantity
Unit Price
504
$0.545
1,008
$0.54
1,512
$0.535
2,016
$0.53
2,520+
$0.52